Part Details for 2P25U3/48 by Altech Corporation
Overview of 2P25U3/48 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5115
|
Newark | Busbar,2 Phase,25Sqmm, pin Type |Altech 2P25U3/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7400 / $80.3400 | Buy Now |
DISTI #
2P25U3/48-ND
|
DigiKey | BUSBAR2 PHASE25SQMMPIN TYPE 48 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3800 | Buy Now |
DISTI #
845-2P25U348
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,25sqmm,PIN Type RoHS: Compliant | 0 |
|
$63.0100 / $75.5000 | Order Now |
DISTI #
71146419
|
RS | Busbar, 2-Phase, Std. Spacing, 25 mm for 100A, 48 Pins, 847.3 mm, UL508 | Altech Corp 2P25U3/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1900 / $63.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$52.2900 | Buy Now |
|
Onlinecomponents.com | Busbar, 2-Phase, Std. Spacing, 25 mm for 100A, 48 Pins, 847.3 mm, UL508 | Altech Corp 2P25U3/48 RoHS: Compliant | 0 |
|
$52.8600 / $71.7900 | Buy Now |
DISTI #
10104797
|
TestEquity LLC | Altech 2P25U3/48 Busbar, 25mm2/100A, 48 Lugs, 2 Phase Series | 0 |
|
$78.4200 | Buy Now |