Part Details for 2P25U3/28 by Altech Corporation
Overview of 2P25U3/28 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3/28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5104
|
Newark | Busbar,2 Phase,25Sqmm, pin Type |Altech 2P25U3/28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7700 / $53.8800 | Buy Now |
DISTI #
2P25U3/28-ND
|
DigiKey | BUSBAR2 PHASE25SQMMPIN TYPE 28 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2500 | Buy Now |
DISTI #
845-2P25U328
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,25sqmm,PIN Type RoHS: Compliant | 0 |
|
$46.0400 / $52.5000 | Order Now |
DISTI #
71146408
|
RS | Busbar, 2-Phase, Std. Spacing, 25 mm for 100A, 28 Pins, 492.3 mm, UL508 | Altech Corp 2P25U3/28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7900 / $52.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$35.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3700 / $48.1500 | Buy Now |
DISTI #
10104787
|
TestEquity LLC | Altech 2P25U3/28 Busbar, 25mm2/100A, 28 Lugs, 2 Phase Series | 0 |
|
$52.6000 | Buy Now |