Part Details for 2P18U3S/50 by Altech Corporation
Overview of 2P18U3S/50 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P18U3S/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5089
|
Newark | Busbar,2 Phase,18Sqmm, pin Type |Altech 2P18U3S/50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0400 / $91.0600 | Buy Now |
DISTI #
2P18U3S/50-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 50 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3600 | Buy Now |
DISTI #
845-2P18U3S50
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$69.1800 / $84.2300 | Order Now |
DISTI #
71146391
|
RS | Busbar, 2-Phase, 18 mm for 80A, 50 Pins, UL508 | Altech Corp 2P18U3S/50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0200 / $72.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$59.2600 | Buy Now |
|
Onlinecomponents.com | Altech 2P18U3S/50 Busbar, 2 Phase, 18mm2/80A, 50 Lugs, UL1077/508 Series RoHS: Compliant | 0 |
|
$59.2600 / $79.6900 | Buy Now |
DISTI #
10101336
|
TestEquity LLC | Altech 2P18U3S/50 Busbar, 18mm2/80A, 50 Lugs, 2 Phase Series | 0 |
|
$88.8900 | Buy Now |