Part Details for 2P1624 by Switchcraft Conxall
Overview of 2P1624 by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2P1624
2P1624 CAD Models
2P1624 Part Data Attributes
|
2P1624
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
2P1624
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.032mm Dia,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.032 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER LUG |