Part Details for 2P1515 by Switchcraft Conxall
Overview of 2P1515 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5161
|
Newark | |Switchcraft/conxall 2P1515 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC2393-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-2P1515
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.100" 1.42"L, NO HANDLE RoHS: Compliant | 149 |
|
$2.8700 / $4.6700 | Buy Now |
DISTI #
SWC2P1515
|
Heilind Electronics | Americas - 24 in Stock |
|
Buy Now | ||
DISTI #
2P1515
|
TTI | DC Power Connectors DC PWR PLG 0.100" 1.42"L, NO HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
SWC2P1515
|
Interstate Connecting Components | 8 |
|
Buy Now | ||
DISTI #
000000000000268631
|
Sager | DC Power Connectors DC PWR PLG 0.100 1.42L, NO HANDLE | 0 |
|
Buy Now |
Part Details for 2P1515
2P1515 CAD Models
2P1515 Part Data Attributes
|
2P1515
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
2P1515
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER LUG |