Part Details for 2P01-0300-DA by 3M Interconnect
Overview of 2P01-0300-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 2P01-0300-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558431
|
Avnet Americas | 70010026865 2P01-0300-DA=ATCA PWR RA MALE CONN 22P 3U - Bulk (Alt: 05111558431) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2P01-0300-DA
|
Mouser Electronics | Micro TCA Connectors ATCA PWR RA MALE CONN 22P 3U | 0 |
|
$15.0800 | Order Now |