Part Details for 2NT231-7 by Honeywell Sensing and Control
Overview of 2NT231-7 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2NT231-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3912
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 2NT231-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6300 / $52.4900 | Buy Now |
DISTI #
2NT231-7-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2530 | Buy Now |
DISTI #
785-2NT231-7
|
Mouser Electronics | Toggle Switches TOGGLE SW 2POLE 3POS SCRW TERM STD LVR RoHS: Compliant | 0 |
|
$44.8300 | Order Now |
DISTI #
71323535
|
RS | Toggles & Rockers | Honeywell 2NT231-7 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 67 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Stainless Steel Combination Head Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$38.9700 / $79.5300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Stainless Steel Combination Head Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$38.9700 / $79.5300 | Buy Now |
Part Details for 2NT231-7
2NT231-7 CAD Models
2NT231-7 Part Data Attributes
|
2NT231-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT231-7
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 30.99 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |