Part Details for 2NT1-7-NH by Honeywell Sensing and Control
Overview of 2NT1-7-NH by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-7-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3910
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 2NT1-7-NH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2NT1-7 Switch -- No Hardware included RoHS: Compliant |
8 In Stock |
|
$13.4300 / $26.0700 | Buy Now |
DISTI #
78969575
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 7 |
|
$31.6000 / $32.7102 | Buy Now |
|
Master Electronics | 2NT1-7 Switch -- No Hardware included RoHS: Compliant |
8 In Stock |
|
$13.4300 / $26.0700 | Buy Now |
Part Details for 2NT1-7-NH
2NT1-7-NH CAD Models
2NT1-7-NH Part Data Attributes:
|
2NT1-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-7-NH
Honeywell Sensing and Control
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |