Part Details for 2NT1-3-C by Honeywell Sensing and Control
Overview of 2NT1-3-C by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8427
|
Newark | Sealed Oi Switch |Honeywell 2NT1-3-C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5600 / $37.7700 | Buy Now |
DISTI #
480-2NT1-3-C-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4364 | Buy Now |
DISTI #
785-2NT1-3-C
|
Mouser Electronics | Toggle Switches Sealed Operator Controls RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads |
3 In Stock |
|
$22.2000 / $33.1800 | Buy Now |
DISTI #
54312188
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 2 |
|
$41.6311 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads |
3 In Stock |
|
$22.2000 / $33.1800 | Buy Now |