-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5225
|
Newark | Switch, Toggle, Dpdt, 15A, 250V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Honeywell 2NT1-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$27.6800 / $34.0700 | Buy Now |
DISTI #
480-2176-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1732 | Buy Now |
DISTI #
785-2NT1-1
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON Screw Term RoHS: Compliant | 27 |
|
$22.3900 / $26.3200 | Buy Now |
DISTI #
70119179
|
RS | Sealed Switch, DPDT, Maintained, 15 A, On-Off-On, NT Series | Honeywell 2NT1-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 843 |
|
$19.9200 / $28.0500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
1829 In Stock |
|
$21.0900 / $27.5000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
2NT1-1
|
TTI | Toggle Switches DPDT ON-OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 577 In Stock |
|
$19.8400 / $20.8300 | Buy Now |
DISTI #
2NT1-1
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 6A/230VAC, 15A/28VDC, IP67 Min Qty: 1 | 0 |
|
$30.6300 / $35.1800 | RFQ |
DISTI #
Honeywell 2NT1-1
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 17 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
1829 In Stock |
|
$21.0900 / $27.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2NT1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-1
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |