Part Details for 2NCLPT-2E by Eaton Bussmann
Overview of 2NCLPT-2E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NCLPT-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8241
|
Newark | 2.475Kv 2E Nclpt Fuse |Eaton Bussmann 2NCLPT-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.0000 / $262.0600 | Buy Now |
DISTI #
2NCLPT-2E-ND
|
DigiKey | FUSE NCLPT 2.475KV 2E Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.4900 | Buy Now |
DISTI #
71389866
|
RS | 2.475KV 2E NCLPT FUSE | Bussmann by Eaton 2NCLPT-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$220.0600 / $275.0700 | Buy Now |
DISTI #
000000000005542019
|
Sager | Cartridge Fuses 2.475kV 2A Min Qty: 1 | 0 |
|
$159.0100 / $176.6800 | Buy Now |