Part Details for 2N918 by Solid State Devices Inc (SSDI)
Overview of 2N918 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3527
|
Newark | Transistor, Rf, Npn, 15V, 600Mhz, To-72-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:600Mhz, Power Dissipation:300W, Continuous Collector Current:50Ma, No. Of Pins:4Pins, Product Range:-, Msl:- Rohs Compliant: No |Solid State 2N918 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |