Part Details for 2N887A by Solid State Devices Inc (SSDI)
Overview of 2N887A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N887A
2N887A CAD Models
2N887A Part Data Attributes:
|
2N887A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
2N887A
Solid State Devices Inc (SSDI)
Silicon Controlled Rectifier, 275mA I(T), 100V V(DRM), TO18-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | TO18-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 3.2 µs | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.5 V | |
Holding Current-Max | 1 mA | |
Leakage Current-Max | 0.02 mA | |
Non-Repetitive Pk On-state Cur | 1 A | |
On-state Current-Max | 275 A | |
Operating Temperature-Max | 155 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |