Part Details for 2N7294D by Harris Semiconductor
Overview of 2N7294D by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7294D
2N7294D CAD Models
2N7294D Part Data Attributes:
|
2N7294D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N7294D
Harris Semiconductor
Power Field-Effect Transistor, 23A I(D), 200V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 854 ns | |
Turn-on Time-Max (ton) | 666 ns |
Alternate Parts for 2N7294D
This table gives cross-reference parts and alternative options found for 2N7294D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7294D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRF250D1 | 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | 2N7294D vs FRF250D1 |
FRF250D3 | 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | 2N7294D vs FRF250D3 |
2N7294D | 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | 2N7294D vs 2N7294D |
FRF250D2 | 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | 2N7294D vs FRF250D2 |
FRF250D3 | Power Field-Effect Transistor, 23A I(D), 200V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Harris Semiconductor | 2N7294D vs FRF250D3 |
FRF250D1 | Power Field-Effect Transistor, 23A I(D), 200V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Harris Semiconductor | 2N7294D vs FRF250D1 |