Part Details for 2N7284H by Intersil Corporation
Results Overview of 2N7284H by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7284H Information
2N7284H by Intersil Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7284H
2N7284H CAD Models
2N7284H Part Data Attributes
|
2N7284H
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7284H
Intersil Corporation
17A, 100V, 0.145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 755 W | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7284H
This table gives cross-reference parts and alternative options found for 2N7284H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7284H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRS140H4 | Intersil Corporation | Check for Price | 17A, 100V, 0.145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | 2N7284H vs FRS140H4 |
2N7284H | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 17A I(D), 100V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | 2N7284H vs 2N7284H |
FRS140H3 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 17A I(D), 100V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | 2N7284H vs FRS140H3 |
FRS140H1 | Intersil Corporation | Check for Price | 17A, 100V, 0.145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | 2N7284H vs FRS140H1 |
FRS140H1 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 17A I(D), 100V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | 2N7284H vs FRS140H1 |