Part Details for 2N708 by Microchip Technology Inc
Overview of 2N708 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1287
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N708 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5900 / $86.9300 | Buy Now |
DISTI #
2N708MS-ND
|
DigiKey | TRANS NPN 15V TO18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9303 | Buy Now |
DISTI #
2N708
|
Avnet Americas | Transistor GP BJT NPN 15V 1.2W 3-Pin TO-18 - Bulk (Alt: 2N708) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$83.5900 / $93.6200 | Buy Now |
DISTI #
2N708
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$93.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.6300 / $240.7300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$81.5500 / $95.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$85.6300 / $240.7300 | Buy Now |
Part Details for 2N708
2N708 CAD Models
2N708 Part Data Attributes
|
2N708
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N708
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |