Part Details for 2N7002PW by NXP Semiconductors
Overview of 2N7002PW by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 395 |
|
$0.0750 / $0.1125 | Buy Now |
|
Quest Components | 310 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 300 |
|
$0.0453 / $0.0724 | Buy Now |
|
Quest Components | 310 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 6000 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | 310 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 316 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | 310 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 880 |
|
$0.1173 / $0.3910 | Buy Now |
Part Details for 2N7002PW
2N7002PW CAD Models
2N7002PW Part Data Attributes:
|
2N7002PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002PW
NXP Semiconductors
TRANSISTOR 310 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-70, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |