Part Details for 2N7002LT3 by onsemi
Overview of 2N7002LT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9275 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 7420 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 160 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 61 |
|
$0.0600 | Buy Now |
Part Details for 2N7002LT3
2N7002LT3 CAD Models
2N7002LT3 Part Data Attributes
|
2N7002LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002LT3
onsemi
115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002LT3
This table gives cross-reference parts and alternative options found for 2N7002LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002 | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | 2N7002LT3 vs 2N7002 |
2N7002 | Micro Commercial Components | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | 2N7002LT3 vs 2N7002 |
2N7002MTF_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | 2N7002LT3 vs 2N7002MTF_NL |
2N7002-T | NXP Semiconductors | Check for Price | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | 2N7002LT3 vs 2N7002-T |
RK7002T106 | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | 2N7002LT3 vs RK7002T106 |
2N7002LT1 | onsemi | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN | 2N7002LT3 vs 2N7002LT1 |
2N7002LT7G | onsemi | Check for Price | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3500-REEL | 2N7002LT3 vs 2N7002LT7G |
2N7002/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | 2N7002LT3 vs 2N7002/T1 |
2N7002_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | 2N7002LT3 vs 2N7002_NL |
2N7002T,215 | NXP Semiconductors | Check for Price | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | 2N7002LT3 vs 2N7002T,215 |