Part Details for 2N7002KPW-AQ by Diotec Semiconductor AG
Overview of 2N7002KPW-AQ by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002KPW-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7002KPW-AQCT-ND
|
DigiKey | MOSFET, SOT-323, 60V, 0.31A, 150 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
637-2N7002KPW-AQ
|
Mouser Electronics | MOSFET MOSFET, SOT-323, 60V, 0.31A, 150C, N, AEC-Q101 RoHS: Compliant | 8666 |
|
$0.0280 / $0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0171 / $0.0260 | Buy Now |
Part Details for 2N7002KPW-AQ
2N7002KPW-AQ CAD Models
2N7002KPW-AQ Part Data Attributes:
|
2N7002KPW-AQ
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
2N7002KPW-AQ
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |