Part Details for 2N7002KM-TP by Micro Commercial Components
Overview of 2N7002KM-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KM-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KM-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-723 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6108 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-2N7002KM-TP
|
Mouser Electronics | MOSFET N-Ch 60Vds 20Vgs 0.34A 0.15W 30pF RoHS: Compliant | 0 |
|
$0.0490 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0475 | Buy Now |
DISTI #
63488552
|
Verical | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-723 T/R Min Qty: 32000 Package Multiple: 8000 | Americas - 2424000 |
|
$0.0155 | Buy Now |
Part Details for 2N7002KM-TP
2N7002KM-TP CAD Models
2N7002KM-TP Part Data Attributes:
|
2N7002KM-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KM-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |