Part Details for 2N7002KHE3-TP by Micro Commercial Components
Overview of 2N7002KHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KHE3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3041 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-2N7002KHE3-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | MOSFET N-CHANNEL MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0300 / $0.0321 | Buy Now |
Part Details for 2N7002KHE3-TP
2N7002KHE3-TP CAD Models
2N7002KHE3-TP Part Data Attributes:
|
2N7002KHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KHE3-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.34A I(D), 60V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |