Part Details for 2N7002KDW-TP by Micro Commercial Components
Overview of 2N7002KDW-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KDW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KDW-TPCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.34A SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1395 In Stock |
|
$0.0606 / $0.4700 | Buy Now |
DISTI #
833-2N7002KDW-TP
|
Mouser Electronics | MOSFET Dual N-Ch 60Vds 20Vgs 340mA 150mW RoHS: Compliant | 42235 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | 2N7002 Series 60V 340mA 150mW 2N-CH Surface Mount MOSFET SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0618 / $0.0690 | Buy Now |
DISTI #
2N7002KDW-TP
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.34A, 0.3W, SOT363 Min Qty: 5 | 0 |
|
$0.0850 / $0.1600 | RFQ |
|
Chip1Cloud | 8000 |
|
RFQ |
Part Details for 2N7002KDW-TP
2N7002KDW-TP CAD Models
2N7002KDW-TP Part Data Attributes:
|
2N7002KDW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KDW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |