Part Details for 2N7002KDW-AU-R1 by PanJit Semiconductor
Overview of 2N7002KDW-AU-R1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002KDW-AU-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002KDW-AU-R1
|
TTI | MOSFET SOT-363/MOS/SOT/NFET-035TS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
2N7002KDW-AU-R1
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 250mA, Idm: 1A, 350mW Min Qty: 10 | 6000 |
|
$0.0383 / $0.0794 | Buy Now |