Part Details for 2N7002K by amsem
Overview of 2N7002K by amsem
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 340mA 5��@10V,500mA 300mW N Channel SOT-23 MOSFETs ROHS | 5725 |
|
$0.0067 / $0.0107 | Buy Now |
|
LCSC | 60V 340mA 5.34.5V200mA 300mW 2.5V1mA 1 N-channel SOT-23 MOSFETs ROHS | 5725 |
|
$0.0060 / $0.0112 | Buy Now |