Part Details for 2N7002K by MDD
Overview of 2N7002K by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-2N7002KTR-ND
|
DigiKey | MOSFET SOT-23 N Channel 60V Min Qty: 12000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
786000 In Stock |
|
$0.0575 | Buy Now |
Part Details for 2N7002K
2N7002K CAD Models
2N7002K Part Data Attributes:
|
2N7002K
MDD
Buy Now
|
Compare Parts:
2N7002K
MDD
|
Samacsys Manufacturer | MDD |