Part Details for 2N7002K by Goodwork Semiconductor Co Ltd
Overview of 2N7002K by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 340mA 350mW 510V500mA 2.5V1mA 1PCSNChannel SOT-23 MOSFETs ROHS | 4550 |
|
$0.0050 / $0.0097 | Buy Now |