Part Details for 2N7002DWS-7 by Diodes Incorporated
Overview of 2N7002DWS-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DWS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2N7002DWS-7CT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.247A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0552 / $0.4600 | Buy Now |
DISTI #
2N7002DWS-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWS-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0424 / $0.0501 | Buy Now |
DISTI #
621-2N7002DWS-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 0 |
|
$0.0530 / $0.4700 | Order Now |
DISTI #
2N7002DWS-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWS-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0424 / $0.0501 | Buy Now |
DISTI #
2N7002DWS-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R (Alt: 2N7002DWS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 60V 247mA 290mW 4500mA10V 2.5V250uA 2 N-Channel SOT-363 MOSFETs ROHS | 2915 |
|
$0.0589 / $0.1010 | Buy Now |