Part Details for 2N7002DWQ-13-F by Diodes Incorporated
Overview of 2N7002DWQ-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DWQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2N7002DWQ-13-FTR-ND
|
DigiKey | MOSFET 2N-CH 60V 0.23A SOT363 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0877 / $0.0957 | Buy Now |
DISTI #
2N7002DWQ-13-F
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 - Tape and Reel (Alt: 2N7002DWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now |
DISTI #
621-2N7002DWQ-13-F
|
Mouser Electronics | MOSFET 2N7002 Family SOT363 T&R 10K RoHS: Compliant | 9879 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | 2N7002DW Series 60 V 230 mA 310 mW Surface Mount Dual N-Channel MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 160000Reel |
|
$0.0869 / $0.0943 | Buy Now |
|
Future Electronics | 2N7002DW Series 60 V 230 mA 310 mW Surface Mount Dual N-Channel MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0869 / $0.0943 | Buy Now |
DISTI #
2N7002DWQ-13-F
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 - Tape and Reel (Alt: 2N7002DWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now |
DISTI #
2N7002DWQ-13-F
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 (Alt: 2N7002DWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2N7002DWQ-13-F
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 (Alt: 2N7002DWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 60V 230mA 7.55V50mA 310mW 2V250uA 2 N-Channel SOT-363 MOSFETs ROHS | 150 |
|
$0.0743 / $0.0782 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 150000 |
|
$0.0552 / $0.0591 | Buy Now |