Part Details for 2N7002DWK-7 by Diodes Incorporated
Overview of 2N7002DWK-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DWK-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2N7002DWK-7CT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.261A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2889 In Stock |
|
$0.0343 / $0.3500 | Buy Now |
DISTI #
2N7002DWK-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 261mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWK-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-2N7002DWK-7
|
Mouser Electronics | MOSFET 2N7002 Family SOT363 T&R 3K RoHS: Compliant | 2452 |
|
$0.0340 / $0.3500 | Buy Now |
|
Future Electronics | MOSFET 2N7002 Family SOT363 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0435 | Buy Now |
DISTI #
2N7002DWK-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 261mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWK-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
2N7002DWK-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 261mA 6-Pin SOT-363 T/R (Alt: 2N7002DWK-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |