Part Details for 2N7002DWK-13 by Diodes Incorporated
Overview of 2N7002DWK-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DWK-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2N7002DWK-13TR-ND
|
DigiKey | MOSFET 2N-CH 60V 0.261A SOT363 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0343 / $0.0448 | Buy Now |
DISTI #
2N7002DWK-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 261mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWK-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-2N7002DWK-13
|
Mouser Electronics | MOSFET 2N7002 Family SOT363 T&R 10K RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now |
DISTI #
2N7002DWK-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 261mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWK-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0305 | Buy Now |