-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8194
|
Newark | Mosfet, Dual N-Ch, 60V, 0.3A, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:300Ma, Continuous Drain Current Id P Channel:300Ma Rohs Compliant: Yes |Infineon 2N7002DWH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1095 |
|
$0.1010 / $0.4780 | Buy Now |
DISTI #
38AH9626
|
Newark | Small Signal Mosfets Rohs Compliant: Yes |Infineon 2N7002DWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2175000 |
|
$0.0510 | Buy Now |
DISTI #
86AK6728
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-363 Rohs Compliant: Yes |Infineon 2N7002DWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0830 | Buy Now |
DISTI #
2N7002DWH6327XTSA1CT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.3A SOT363 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103887 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
2N7002DWH6327XTSA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.3A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DWH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 2175000 |
|
$0.0441 / $0.0504 | Buy Now |
DISTI #
47Y8194
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.3A 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 47Y8194) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1095 Partner Stock |
|
RFQ | |
DISTI #
2N7002DWH6327XTSA1
|
Avnet Americas | SMALL SIGNAL MOSFETS - Tape and Reel (Alt: 2N7002DWH6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-2N7002DWH6327XTS
|
Mouser Electronics | MOSFET N-Ch 60V 300mA SOT-363-6 RoHS: Compliant | 132880 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
E02:0323_03615908
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 6-Pin SOT-363 T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2349 | Europe - 42000 |
|
$0.0369 / $0.0593 | Buy Now |
DISTI #
V79:2366_28364533
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 6-Pin SOT-363 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 9000 |
|
$4.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002DWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2N7002DWH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |