Part Details for 2N7002DW by Changjiang Electronics Tech (CJ)
Overview of 2N7002DW by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 115mA 1.110V 150mW 2.5V 1PCSNChannel SOT-363 MOSFETs ROHS | 6050 |
|
$0.0291 / $0.0500 | Buy Now |