Part Details for 2N7002DW-TPQ2 by Micro Commercial Components
Overview of 2N7002DW-TPQ2 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002DW-TPQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002DW-TPQ2-ND
|
DigiKey | MOSFET 2N-CH 60V 0.34A SOT363 Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0868 | Buy Now |
DISTI #
833-2N7002DW-TPQ2
|
Mouser Electronics | MOSFET RoHS: Compliant | 0 |
|
$0.0600 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0632 | Buy Now |
Part Details for 2N7002DW-TPQ2
2N7002DW-TPQ2 CAD Models
2N7002DW-TPQ2 Part Data Attributes:
|
2N7002DW-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002DW-TPQ2
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.34A I(D), 60V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |