Part Details for 2N7002 by Luguang Electronic Technology Co Ltd
Overview of 2N7002 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002-LGE
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.115A, 0.225W, SOT23 Min Qty: 10 | 720 |
|
$0.0221 / $0.0740 | Buy Now |
|
Ameya Holding Limited | 2864 |
|
RFQ |