Part Details for 2N7002-G by Changjiang Electronics Tech (CJ)
Overview of 2N7002-G by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 115mA 510V500mA 225mW 2.5V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 14350 |
|
$0.0095 / $0.0172 | Buy Now |