Part Details for 2N7002 TR13 PBFREE by Central Semiconductor Corp
Overview of 2N7002 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N7002TR13PBFREECT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1142 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
2N7002 TR13 PBFREE
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002 TR13 PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0802 / $0.0943 | Buy Now |
DISTI #
610-2N7002TR13
|
Mouser Electronics | MOSFET N-Ch Enh FET 80V 60Vdg 40Vgs RoHS: Compliant | 46365 |
|
$0.0780 / $0.2400 | Buy Now |
Part Details for 2N7002 TR13 PBFREE
2N7002 TR13 PBFREE CAD Models
2N7002 TR13 PBFREE Part Data Attributes
|
2N7002 TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N7002 TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |