Part Details for 2N7002 TR TIN/LEAD by Central Semiconductor Corp
Overview of 2N7002 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002 TR TIN/LEAD
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002 TR TIN/LEAD) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0259 / $0.0305 | Buy Now |
DISTI #
610-2N7002TR-TIN
|
Mouser Electronics | MOSFET N-Ch 60Vds 60Vdg 40Vgs 350mW RoHS: Compliant | 0 |
|
$0.0370 / $0.0420 | Order Now |
|
Future Electronics | 60V, 0.115A, 3-Pin SOT-23 T/R. RoHS: Non Compliant pbFree: No Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0443 | Buy Now |
Part Details for 2N7002 TR TIN/LEAD
2N7002 TR TIN/LEAD CAD Models
2N7002 TR TIN/LEAD Part Data Attributes
|
2N7002 TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N7002 TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |