-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N7002TRPBFREECT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
236827 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
2N7002 TR PBFREE
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0715 / $0.0914 | Buy Now |
DISTI #
610-2N7002
|
Mouser Electronics | MOSFET N-Ch 60V .2A RoHS: Compliant | 361879 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 27000Reel |
|
$0.0823 / $0.0901 | Buy Now |
DISTI #
78955335
|
Verical | Trans MOSFET N-CH Si 60V 0.115A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 15000 |
|
$0.1259 / $0.1378 | Buy Now |
|
Chip1Cloud | 1000 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.1075 / $0.1151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy