Part Details for 2N7002 BK PBFREE by Central Semiconductor Corp
Overview of 2N7002 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N7002BKPBFREE-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23 Min Qty: 10500 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
DISTI #
2N7002 BK PBFREE
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: 2N7002 BK PBFREE) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Container: Box | 0 |
|
$0.0715 / $0.0914 | Buy Now |
DISTI #
610-2N7002BK
|
Mouser Electronics | MOSFET N-Ch Enh FET 80V 60Vdg 40Vgs RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
Part Details for 2N7002 BK PBFREE
2N7002 BK PBFREE CAD Models
2N7002 BK PBFREE Part Data Attributes
|
2N7002 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N7002 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |