-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-bit dual-supply buffered voltage signal converter 5-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7001TDPWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2N7001TDPWR | Texas Instruments | 1-bit dual-supply buffered voltage signal converter 5-X2SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50198-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2256 In Stock |
|
$0.1013 / $0.6100 | Buy Now |
DISTI #
595-2N7001TDPWR
|
Mouser Electronics | Translation - Voltage Levels 1-bit dual-supply bu ffered voltage signa RoHS: Compliant | 6000 |
|
$0.1010 / $0.5800 | Buy Now |
DISTI #
V72:2272_21874557
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2700 |
|
$0.1048 / $0.2632 | Buy Now |
DISTI #
63402315
|
Verical | Voltage Level Translator 1-CH Unidirectional 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2226 | Americas - 2700 |
|
$0.1048 / $0.1645 | Buy Now |
|
LCSC | 1.65V3.6V 1 1 1.65V3.6V 100Mbps X2-SON-5(0.8x0.8) Translators Level Shifters ROHS | 840 |
|
$0.1193 / $0.1971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7001TDPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N7001TDPWR
Texas Instruments
1-bit dual-supply buffered voltage signal converter 5-X2SON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2N | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0036 mA | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 2N7001TDPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7001TDPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7001TQDCKRQ1 | Texas Instruments | $0.1382 | Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125 | 2N7001TDPWR vs 2N7001TQDCKRQ1 |