There are no models available for this part yet.
Overview of 2N696 TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N696 TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N696 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 40V 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N696 TIN/LEAD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$9.1195 / $10.1816 | Buy Now | |
DISTI #
610-2N696-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 40Vcer 5.0Vebo 2.0W 35pF RoHS: Compliant | 0 |
|
$9.6900 | Order Now |