Part Details for 2N683PBFREE by Central Semiconductor Corp
Overview of 2N683PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N683PBFREE
2N683PBFREE CAD Models
2N683PBFREE Part Data Attributes
|
2N683PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N683PBFREE
Central Semiconductor Corp
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-31 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Trigger Device Type | SCR |