2N6794R1
Description: Power Field-Effect Transistor, 1.5A I(D), 500V, 3.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN

Overview of 2N6794R1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 2N6794R1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6794R1 by TT Electronics Resistors

2N6794R1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
0.11 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
1.5 A
Drain-source On Resistance-Max
3.45 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
6.5 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6794R1
    TT Electronics Resistors
    Power Field-Effect Transistor, 1.5A I(D), 500V, 3.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
    VS

Alternate Parts for 2N6794R1

This table gives cross-reference parts and alternative options found for 2N6794R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6794R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFF420 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N6794R1 vs IRFF420
2N6794 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Infineon Technologies AG 2N6794R1 vs 2N6794
IRFF420 Power Field-Effect Transistor, 1.6A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Fairchild Semiconductor Corporation 2N6794R1 vs IRFF420
2N6794 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Unitrode Corp (RETIRED) 2N6794R1 vs 2N6794
IRFF420-JQR-BR1 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N6794R1 vs IRFF420-JQR-BR1
2N6794 1.5A, 500V, 3.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6794R1 vs 2N6794
2N6794TX Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF International Rectifier 2N6794R1 vs 2N6794TX
IRFF420PBF Power Field-Effect Transistor, 1.5A I(D), 500V, 3.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN International Rectifier 2N6794R1 vs IRFF420PBF
IRFF420 1.6A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation 2N6794R1 vs IRFF420
IRFF420-JQR-B 1.5A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6794R1 vs IRFF420-JQR-B
Part Number Description Manufacturer Compare
JANTXV2N6794 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, Microsemi Corporation 2N6794R1 vs JANTXV2N6794
2N6794 1.5A, 500V, 3.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6794R1 vs 2N6794
IRFF420-JQR-B 1.5A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6794R1 vs IRFF420-JQR-B
UFNF420 Power Field-Effect Transistor, 1.6A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Unitrode Corp (RETIRED) 2N6794R1 vs UFNF420
2N6794 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Infineon Technologies AG 2N6794R1 vs 2N6794
IRFF420 Power Field-Effect Transistor, 1.5A I(D), 500V, 3.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Infineon Technologies AG 2N6794R1 vs IRFF420
IRFF420-JQR-BR1 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N6794R1 vs IRFF420-JQR-BR1
IRFF420 Power Field-Effect Transistor, 1.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N6794R1 vs IRFF420
2N6794R1 1.5A, 500V, 3.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6794R1 vs 2N6794R1
JANTX2N6794 1.5A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation 2N6794R1 vs JANTX2N6794

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6794R1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6794R1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N6794R1 would you like to use for your alert(s)?
  • Please alert me when 2N6794R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6794R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6794R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6794R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6794R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6794R1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: