Datasheets
2N6738-6263 by:

8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB

Part Details for 2N6738-6263 by Intersil Corporation

Overview of 2N6738-6263 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6263IMS#PBF Analog Devices 4x 30MHz, 240µA Pwr Eff R2R I/
LTC6263HMS#TRPBF Analog Devices 4x 30MHz, 240µA Pwr Eff R2R I/
LTC6263IMS#TRPBF Analog Devices 4x 30MHz, 240µA Pwr Eff R2R I/

Part Details for 2N6738-6263

2N6738-6263 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6738-6263 Part Data Attributes

2N6738-6263 Intersil Corporation
Buy Now Datasheet
Compare Parts:
2N6738-6263 Intersil Corporation 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Base Capacitance-Max 300 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 100 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 2900 ns
Turn-on Time-Max (ton) 600 ns
VCEsat-Max 2 V

Alternate Parts for 2N6738-6263

This table gives cross-reference parts and alternative options found for 2N6738-6263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6738-6263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUW41-6264 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-6264
2N6738-DR6260 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs 2N6738-DR6260
2N6738-6203 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs 2N6738-6203
BUW41-6200 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs BUW41-6200
2N6738-6258 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs 2N6738-6258
BUW41-DR6280 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-DR6280
2N6738-6264 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs 2N6738-6264
2N6738-6226 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs 2N6738-6226
BUW41-6226 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-6226
2N6738-6255 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs 2N6738-6255
Part Number Description Manufacturer Compare
BUW41-6264 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-6264
BUW41-DR6259 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-DR6259
2N6738-DR6269 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs 2N6738-DR6269
BUW41-6265 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-6265
BUW41-DR6269 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-DR6269
BUW41-DR6280 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs BUW41-DR6280
2N6738-DR6259 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs 2N6738-DR6259
BUW41-DR6260 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6738-6263 vs BUW41-DR6260
BUW41-DR6269 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs BUW41-DR6269
BUW41-6203 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6738-6263 vs BUW41-6203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6738-6263 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6738-6263 by Intersil Corporation

Select Manufacturer
Which Manufacturer of 2N6738-6263 would you like to use for your alert(s)?
  • Please alert me when 2N6738-6263 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6738-6263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6738-6263 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6738-6263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6738-6263.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6738-6263 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: