Part Details for 2N6676 by Microchip Technology Inc
Overview of 2N6676 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1273
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6676 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0100 / $127.9300 | Buy Now |
DISTI #
2N6676-ND
|
DigiKey | TRANS NPN 300V 15A TO204AD Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.9308 | Buy Now |
DISTI #
2N6676
|
Avnet Americas | Trans GP BJT NPN 300V 15A 2-Pin TO-3 Tray - Bulk (Alt: 2N6676) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0100 / $137.7700 | Buy Now |
DISTI #
494-2N6676
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$137.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.0000 / $354.2400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$120.0000 / $140.5700 | Buy Now |
DISTI #
2N6676
|
EBV Elektronik | Trans GP BJT NPN 300V 15A 2-Pin TO-3 Tray (Alt: 2N6676) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.0000 / $354.2400 | Buy Now |
Part Details for 2N6676
2N6676 CAD Models
2N6676 Part Data Attributes
|
2N6676
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6676
Microchip Technology Inc
Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6676
This table gives cross-reference parts and alternative options found for 2N6676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6676 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6676 vs 2N6676 |
JANTX2N6676 | Microchip Technology Inc | $178.9864 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N6676 vs JANTX2N6676 |
2N6676-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6676 vs 2N6676-JQR |
2N6676-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6676 vs 2N6676-JQR-B |
JAN2N6676 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-204AA, 2 PIN | 2N6676 vs JAN2N6676 |