Part Details for 2N6668 by SPC Multicomp
Overview of 2N6668 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6263
|
Newark | Bipolar Transistor, Pnp -80V To-220, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:80V Rohs Compliant: Yes |Multicomp Pro 2N6668 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2968 |
|
$0.6920 / $1.9000 | Buy Now |