Part Details for 2N6660JTXP02 by Vishay Siliconix
Overview of 2N6660JTXP02 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6660JTXP02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX 2N6660JTXP02 PIND TESTED MATERIAL | 10 in Stock |
|
RFQ |
Part Details for 2N6660JTXP02
2N6660JTXP02 CAD Models
2N6660JTXP02 Part Data Attributes:
|
2N6660JTXP02
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
2N6660JTXP02
Vishay Siliconix
Trans MOSFET N-CH 60V 0.99A 3-Pin TO-205AD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.99 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6660JTXP02
This table gives cross-reference parts and alternative options found for 2N6660JTXP02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6660JTXP02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6660-JQR-B | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660JTXP02 vs 2N6660-JQR-B |
2N6660-JQR | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660JTXP02 vs 2N6660-JQR |
2N6660-JQR-B | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660JTXP02 vs 2N6660-JQR-B |
2N6660-QR | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660JTXP02 vs 2N6660-QR |
2N6660.MOD | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660JTXP02 vs 2N6660.MOD |
2N6660-QR | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660JTXP02 vs 2N6660-QR |
2N6660-JQR-A | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660JTXP02 vs 2N6660-JQR-A |
2N6660-JQR | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660JTXP02 vs 2N6660-JQR |
2N6660 | Small Signal Field-Effect Transistor, 0.99A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | Vishay Intertechnologies | 2N6660JTXP02 vs 2N6660 |
2N6660-QR-B | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660JTXP02 vs 2N6660-QR-B |