Part Details for 2N6589 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6589 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6589
2N6589 CAD Models
2N6589 Part Data Attributes:
|
2N6589
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6589
TT Electronics Power and Hybrid / Semelab Limited
10A, 400V, NPN, Si, POWER TRANSISTOR, TO-61, TO-61, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-61 | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 71 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for 2N6589
This table gives cross-reference parts and alternative options found for 2N6589. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6589, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6589E3 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Microsemi Corporation | 2N6589 vs 2N6589E3 |
2N6589.MOD | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | TT Electronics Resistors | 2N6589 vs 2N6589.MOD |
2N6589.MODR1 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-61, TO-61, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6589 vs 2N6589.MODR1 |
2N6589R1 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-61, TO-61, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6589 vs 2N6589R1 |
2N6589.MOD | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-61, TO-61, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6589 vs 2N6589.MOD |
2N6589 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Microsemi Corporation | 2N6589 vs 2N6589 |
2N6589R1 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | TT Electronics Resistors | 2N6589 vs 2N6589R1 |