Part Details for 2N6549 by Central Semiconductor Corp
Overview of 2N6549 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6549
|
Avnet Americas | Trans Darlington NPN 40V 2A 3-Pin TO-220 Box - Boxed Product (Development Kits) (Alt: 2N6549) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2N6549
|
Avnet Americas | Trans Darlington NPN 40V 2A 3-Pin TO-220 Box - Boxed Product (Development Kits) (Alt: 2N6549) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N6549
2N6549 CAD Models
2N6549 Part Data Attributes:
|
2N6549
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6549
Central Semiconductor Corp
Power Bipolar Transistor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 3000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |