Part Details for 2N6548 by Central Semiconductor Corp
Overview of 2N6548 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N6548
2N6548 CAD Models
2N6548 Part Data Attributes:
|
2N6548
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6548
Central Semiconductor Corp
Power Bipolar Transistor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N6548
This table gives cross-reference parts and alternative options found for 2N6548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6548#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6548 vs 2N6548#N/A |
2N6548TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6548 vs 2N6548TIN/LEAD |